E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KYOCERA AVX Surface Mount Fuse 3A, 63V

RS Stock No.: 707-6833Brand: AVXManufacturers Part No.: F0805B3R00FSTR
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

AVX

Current Rating

3A

Voltage Rating

63V

Fuse Speed

F

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

You may be interested in
Littelfuse SMD Non Resettable Fuse 3A, 32V
€ 1.559Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

KYOCERA AVX Surface Mount Fuse 3A, 63V
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

KYOCERA AVX Surface Mount Fuse 3A, 63V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse SMD Non Resettable Fuse 3A, 32V
€ 1.559Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

AVX

Current Rating

3A

Voltage Rating

63V

Fuse Speed

F

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

You may be interested in
Littelfuse SMD Non Resettable Fuse 3A, 32V
€ 1.559Each (In a Pack of 100) (ex VAT)