Technical Document
Specifications
Brand
AXINDUSSeries
HIFLEX-CY1000
Number of Cores
3
Cross Sectional Area
6 mm²
American Wire Gauge
9 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
LIYCY1000
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
14.8mm
Length
50m
Minimum Bend Radius
7 x Diameter
Voltage Rating
1 kV
Current Rating
44A
Standards Met
Euroclass Eca
CPR Certification
Eca
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Maximum Operating Temperature
+70°C
Conductor Resistance
3.3 Ω/km
Minimum Operating Temperature
-30°C
Oil Resistant
No
Cable Shape
Multi-Conductor
Insulation material
PVC
Earth Cable
Yes
Country of Origin
Bulgaria
Product details
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)
Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
€ 1,127.50
€ 22.55 Each (ex VAT)
€ 1,341.72
€ 26.834 Each (inc. VAT)
50
€ 1,127.50
€ 22.55 Each (ex VAT)
€ 1,341.72
€ 26.834 Each (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AXINDUSSeries
HIFLEX-CY1000
Number of Cores
3
Cross Sectional Area
6 mm²
American Wire Gauge
9 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
LIYCY1000
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
14.8mm
Length
50m
Minimum Bend Radius
7 x Diameter
Voltage Rating
1 kV
Current Rating
44A
Standards Met
Euroclass Eca
CPR Certification
Eca
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Maximum Operating Temperature
+70°C
Conductor Resistance
3.3 Ω/km
Minimum Operating Temperature
-30°C
Oil Resistant
No
Cable Shape
Multi-Conductor
Insulation material
PVC
Earth Cable
Yes
Country of Origin
Bulgaria
Product details
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)
Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1