E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AXINDUS KY30 Series Orange 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004O

RS Stock No.: 910-7585Brand: AXINDUSManufacturers Part No.: KY3004O
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.22 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

CEI 60332-1, IEC 60332-30, NF C 32-070/C2, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.20 mm

Number of Strands

7

Country of Origin

Turkey

Product details

CAE KY30 Equipment Wire

The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features & Benefits
• Various colours available
• Comply with NF C 93-521 standard
• Flame Retardant

You may be interested in
Stock information temporarily unavailable.

€ 44.95

€ 44.95 1 Reel of 200 Metres (ex VAT)

€ 53.49

€ 53.49 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY30 Series Orange 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004O

€ 44.95

€ 44.95 1 Reel of 200 Metres (ex VAT)

€ 53.49

€ 53.49 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY30 Series Orange 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004O
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.22 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

CEI 60332-1, IEC 60332-30, NF C 32-070/C2, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.20 mm

Number of Strands

7

Country of Origin

Turkey

Product details

CAE KY30 Equipment Wire

The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features & Benefits
• Various colours available
• Comply with NF C 93-521 standard
• Flame Retardant

You may be interested in