Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

AXINDUS MN2XTREM Series Orange 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25O

RS Stock No.: 259-2349Brand: AXINDUSManufacturers Part No.: MN2XT25O
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Sheath Colour

Orange

American Wire Gauge

12 AWG

Core Strands

2.5 mm²

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 337.12

€ 337.12 1 Reel of 100 Metres (ex VAT)

€ 401.17

€ 401.17 1 Reel of 100 Metres (inc. VAT)

AXINDUS MN2XTREM Series Orange 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25O

€ 337.12

€ 337.12 1 Reel of 100 Metres (ex VAT)

€ 401.17

€ 401.17 1 Reel of 100 Metres (inc. VAT)

AXINDUS MN2XTREM Series Orange 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25O
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Sheath Colour

Orange

American Wire Gauge

12 AWG

Core Strands

2.5 mm²

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey