Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AXINDUS, Armoured, 100m 27 Core, Black Polyvinyl Chloride PVC Armoured Cable

RS Stock No.: 267-6734Brand: AXINDUSManufacturers Part No.: RVFV27G15
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

27

Sheath Colour

Black

Length

100m

Armoured

Yes

Cable Type

Armoured

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Stock information temporarily unavailable.

€ 2,813.59

€ 2,813.59 1 Reel of 100 Metres (ex VAT)

€ 3,348.17

€ 3,348.17 1 Reel of 100 Metres (inc. VAT)

AXINDUS, Armoured, 100m 27 Core, Black Polyvinyl Chloride PVC Armoured Cable

€ 2,813.59

€ 2,813.59 1 Reel of 100 Metres (ex VAT)

€ 3,348.17

€ 3,348.17 1 Reel of 100 Metres (inc. VAT)

AXINDUS, Armoured, 100m 27 Core, Black Polyvinyl Chloride PVC Armoured Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

27

Sheath Colour

Black

Length

100m

Armoured

Yes

Cable Type

Armoured

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV