E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BACO Red Incandescent, Neon Pilot Light, 22mm Cutout

RS Stock No.: 221-2716Brand: BACOManufacturers Part No.: S20SA10
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

BACO

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

Incandescent, Neon

Country of Origin

France

Product details

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.

Stock information temporarily unavailable.

P.O.A.

BACO Red Incandescent, Neon Pilot Light, 22mm Cutout

P.O.A.

BACO Red Incandescent, Neon Pilot Light, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BACO

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

Incandescent, Neon

Country of Origin

France

Product details

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.