Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BACO Yellow Incandescent, Neon Pilot Light, 22mm Cutout

RS Stock No.: 221-2744Brand: BACOManufacturers Part No.: S20SA40
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

BACO

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

Incandescent, Neon

Country of Origin

France

Product details

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.

Stock information temporarily unavailable.

P.O.A.

BACO Yellow Incandescent, Neon Pilot Light, 22mm Cutout

P.O.A.

BACO Yellow Incandescent, Neon Pilot Light, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BACO

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

Incandescent, Neon

Country of Origin

France

Product details

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.