Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
12mm
Material
Alloy Steel
Finish
Chrome
Overall Length
160 mm
Double Ended
Yes
Series
111M
Imperial or Metric
Metric
Country of Origin
Spain
Product details
Standard combination spanners
Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm
Features & Benefits
Combination spanners in metric sizes
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design
€ 20.70
€ 20.70 Each (ex VAT)
€ 24.63
€ 24.63 Each (inc. VAT)
1
€ 20.70
€ 20.70 Each (ex VAT)
€ 24.63
€ 24.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
12mm
Material
Alloy Steel
Finish
Chrome
Overall Length
160 mm
Double Ended
Yes
Series
111M
Imperial or Metric
Metric
Country of Origin
Spain
Product details
Standard combination spanners
Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm
Features & Benefits
Combination spanners in metric sizes
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design