E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 111M Series Combination Spanner, 32mm, Metric, Double Ended, 350 mm Overall

RS Stock No.: 609-9472Brand: BahcoManufacturers Part No.: 111M-32IMPA: 610781
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

32mm

Material

Alloy Steel

Finish

Chrome

Overall Length

350 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

32 mm

Series

111M

Country of Origin

Spain

Product details

Standard combination spanners

Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Stock information temporarily unavailable.

€ 65.41

€ 65.41 Each (ex VAT)

€ 77.84

€ 77.84 Each (inc. VAT)

Bahco 111M Series Combination Spanner, 32mm, Metric, Double Ended, 350 mm Overall

€ 65.41

€ 65.41 Each (ex VAT)

€ 77.84

€ 77.84 Each (inc. VAT)

Bahco 111M Series Combination Spanner, 32mm, Metric, Double Ended, 350 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

32mm

Material

Alloy Steel

Finish

Chrome

Overall Length

350 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

32 mm

Series

111M

Country of Origin

Spain

Product details

Standard combination spanners

Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design