E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 147 Series Open Ended Insert Spanner Head, 1.1/8 in, 14 x 18mm Insert

RS Stock No.: 284-266Brand: BahcoManufacturers Part No.: 147-1.1/8
brand-logo

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

1.1/8 in

Insert Size

14 x 18mm

Country of Origin

China

Stock information temporarily unavailable.

€ 140.98

€ 140.98 Each (ex VAT)

€ 167.77

€ 167.77 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 1.1/8 in, 14 x 18mm Insert

€ 140.98

€ 140.98 Each (ex VAT)

€ 167.77

€ 167.77 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 1.1/8 in, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

1.1/8 in

Insert Size

14 x 18mm

Country of Origin

China