Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco 12 Drawer Wheeled

RS Stock No.: 788-3922Brand: BahcoManufacturers Part No.: 1475KXL12PSPTSS
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Bahco

Number of Drawers

12

Wheeled

Yes

Length

501mm

Width

1016mm

Height

985mm

Dimensions

985 x 1016 x 501mm

Type

Cabinet

Load Capacity

137kg

Country of Origin

China

Product details

Bahco Heavy Duty Tool Trolleys

From Bahco, this robust and versatile wheeled tool chest is ideal for professionals and enthusiasts alike. With a durable steel construction with re-enforced areas, the maintenance trolley is ideal for heavy duty applications.

The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.

For storing tools, parts and other essentials, this tool trolley cabinet is ideal.

Features and Benefits

• Lock and Go unique locking system
• High quality paint
• Precise and robust wheels
• Fully opening drawers using ball bearing slides
• 45kg load per drawer
• Easy clean and lightweight brushed aluminium handles

You may be interested in
RS PRO 12 Drawer Steel Wheeled Tool Chest
€ 2,345.97Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco 12 Drawer Wheeled

P.O.A.

Bahco 12 Drawer Wheeled
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 12 Drawer Steel Wheeled Tool Chest
€ 2,345.97Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Number of Drawers

12

Wheeled

Yes

Length

501mm

Width

1016mm

Height

985mm

Dimensions

985 x 1016 x 501mm

Type

Cabinet

Load Capacity

137kg

Country of Origin

China

Product details

Bahco Heavy Duty Tool Trolleys

From Bahco, this robust and versatile wheeled tool chest is ideal for professionals and enthusiasts alike. With a durable steel construction with re-enforced areas, the maintenance trolley is ideal for heavy duty applications.

The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.

For storing tools, parts and other essentials, this tool trolley cabinet is ideal.

Features and Benefits

• Lock and Go unique locking system
• High quality paint
• Precise and robust wheels
• Fully opening drawers using ball bearing slides
• 45kg load per drawer
• Easy clean and lightweight brushed aluminium handles

You may be interested in
RS PRO 12 Drawer Steel Wheeled Tool Chest
€ 2,345.97Each (ex VAT)