Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Handle Type
No handle
Drive Shape
Square
Overall Length
86 mm
Model
14Q-1/2
Country of Origin
China
Stock information temporarily unavailable.
€ 355.31
€ 355.31 Each (ex VAT)
€ 422.82
€ 422.82 Each (inc. VAT)
Bahco 14Q-1/2 1/2 in Square Ratchet with No handle Handle, 86 mm Overall
1
€ 355.31
€ 355.31 Each (ex VAT)
€ 422.82
€ 422.82 Each (inc. VAT)
Bahco 14Q-1/2 1/2 in Square Ratchet with No handle Handle, 86 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Handle Type
No handle
Drive Shape
Square
Overall Length
86 mm
Model
14Q-1/2
Country of Origin
China