Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco 1RM Series Ratchet Spanner, 13mm, Metric, Double Ended, 178 mm Overall

RS Stock No.: 876-6360Brand: BahcoManufacturers Part No.: 1RM-13Distrelec Article No.: 18029654
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

13mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

178 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

1RM

Distrelec Product Id

18029654

Country of Origin

Taiwan, Province Of China

Product details

Bahco Combination Ratcheting Wrench

Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.

Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface

You may be interested in
Stock information temporarily unavailable.

€ 73.90

€ 73.90 Each (ex VAT)

€ 87.94

€ 87.94 Each (inc. VAT)

Bahco 1RM Series Ratchet Spanner, 13mm, Metric, Double Ended, 178 mm Overall

€ 73.90

€ 73.90 Each (ex VAT)

€ 87.94

€ 87.94 Each (inc. VAT)

Bahco 1RM Series Ratchet Spanner, 13mm, Metric, Double Ended, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

13mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

178 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

1RM

Distrelec Product Id

18029654

Country of Origin

Taiwan, Province Of China

Product details

Bahco Combination Ratcheting Wrench

Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.

Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface

You may be interested in