E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 500 mm Hand Saw, 7 TPI

RS Stock No.: 257-7306Brand: BahcoManufacturers Part No.: 244-20-U7/8-HPIMPA: 613402
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

500 mm

Number of Teeth per Inch

7

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 32.84

€ 32.84 Each (ex VAT)

€ 39.08

€ 39.08 Each (inc. VAT)

Bahco 500 mm Hand Saw, 7 TPI

€ 32.84

€ 32.84 Each (ex VAT)

€ 39.08

€ 39.08 Each (inc. VAT)

Bahco 500 mm Hand Saw, 7 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

500 mm

Number of Teeth per Inch

7

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden