E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 475 mm Hand Saw, 9 TPI

RS Stock No.: 270-8649Brand: BahcoManufacturers Part No.: 2600-19-XT-HPDistrelec Article No.: 30422440
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

475 mm

Number of Teeth per Inch

9

Saw Type

Hand Saw

Distrelec Product Id

30422440

Country of Origin

Sweden

Product details

Ergo Superior handsaw

Handsaw developed according to the scientific ERGO process Handsaw for cutting laminate and thick wood materials Unique XT-toothing and hardpoint teeth for long lasting sharpness. The thicker blade increases stability and precision Low-friction, rust-protective coating Screwed 2-component handle can be used for approximate 45 and 90 marking guide.

Features and Benefits
Maximum comfort with minimum effort due to the ergonomic design
Comfortable 2 component handle giving an excellent grip with 45° and 90° marking guide
Longer lasting sharpness from the unique hardpoint XT toothing
Increased stability and accurate cutting from the thicker blade
Easier cutting from the low friction rust preventative coating
For cutting coarse or thick material
Total saw length:  600 mm.

Supplied with

Cardboard packaging.

You may be interested in
saw,handsaw,22,hard point,244
€ 44.36Each (ex VAT)
Stock information temporarily unavailable.

€ 77.19

€ 77.19 Each (ex VAT)

€ 91.86

€ 91.86 Each (inc. VAT)

Bahco 475 mm Hand Saw, 9 TPI

€ 77.19

€ 77.19 Each (ex VAT)

€ 91.86

€ 91.86 Each (inc. VAT)

Bahco 475 mm Hand Saw, 9 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
saw,handsaw,22,hard point,244
€ 44.36Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Blade Length

475 mm

Number of Teeth per Inch

9

Saw Type

Hand Saw

Distrelec Product Id

30422440

Country of Origin

Sweden

Product details

Ergo Superior handsaw

Handsaw developed according to the scientific ERGO process Handsaw for cutting laminate and thick wood materials Unique XT-toothing and hardpoint teeth for long lasting sharpness. The thicker blade increases stability and precision Low-friction, rust-protective coating Screwed 2-component handle can be used for approximate 45 and 90 marking guide.

Features and Benefits
Maximum comfort with minimum effort due to the ergonomic design
Comfortable 2 component handle giving an excellent grip with 45° and 90° marking guide
Longer lasting sharpness from the unique hardpoint XT toothing
Increased stability and accurate cutting from the thicker blade
Easier cutting from the low friction rust preventative coating
For cutting coarse or thick material
Total saw length:  600 mm.

Supplied with

Cardboard packaging.

You may be interested in
saw,handsaw,22,hard point,244
€ 44.36Each (ex VAT)