E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Spare blade, 185 mm Overall, 50 mm Blade, Plastic Handle

RS Stock No.: 270-2390Brand: BahcoManufacturers Part No.: 3518 A SH
brand-logo
View all in Cable Knives

Technical Document

Specifications

Brand

Bahco

VDE/1000V Approved

No

Blade Length

50 mm

Overall Length

185 mm

Handle Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bahco Spare blade, 185 mm Overall, 50 mm Blade, Plastic Handle

P.O.A.

Bahco Spare blade, 185 mm Overall, 50 mm Blade, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

VDE/1000V Approved

No

Blade Length

50 mm

Overall Length

185 mm

Handle Material

Plastic

Country of Origin

Germany