Bahco Polyester Tool Lanyard Tool Tether, 3kg Capacity

RS Stock No.: 767-3236Brand: BahcoManufacturers Part No.: 3875-LY1
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Brand

Bahco

Type

Tool Tether

Maximum Supported Weight

3kg

Material

Polyester

Country of Origin

France

Product details

Carabiner Tool Lanyard

Professional non-removable carabiner style tool laynard capable of supporting tools up to 3kg in weight. High strengh webbing and self retracting inner coil for maximum shock absorbancy.

Fully extended length 1.2m
High tenacity polyester construction
Individual tracking number
Maximum workload warning tag sewn into laynard

You may be interested in

€ 52.10

€ 52.10 Each (ex VAT)

€ 62.00

€ 62.00 Each (inc. VAT)

Bahco Polyester Tool Lanyard Tool Tether, 3kg Capacity

€ 52.10

€ 52.10 Each (ex VAT)

€ 62.00

€ 62.00 Each (inc. VAT)

Bahco Polyester Tool Lanyard Tool Tether, 3kg Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Type

Tool Tether

Maximum Supported Weight

3kg

Material

Polyester

Country of Origin

France

Product details

Carabiner Tool Lanyard

Professional non-removable carabiner style tool laynard capable of supporting tools up to 3kg in weight. High strengh webbing and self retracting inner coil for maximum shock absorbancy.

Fully extended length 1.2m
High tenacity polyester construction
Individual tracking number
Maximum workload warning tag sewn into laynard

You may be interested in