E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Pliers, 130 mm Overall, Straight Tip

RS Stock No.: 544-409Brand: BahcoManufacturers Part No.: 40993RS
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Long Nose Pliers

Cutting Capacity

13.0 mm

Overall Length

130 mm

Tip Style

Straight

Product details

’Bahco’ Precision Pliers

Very high quality pliers for precision work
All types incorporate return springs

Stock information temporarily unavailable.

P.O.A.

Bahco Pliers, 130 mm Overall, Straight Tip

P.O.A.

Bahco Pliers, 130 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Plier Type

Long Nose Pliers

Cutting Capacity

13.0 mm

Overall Length

130 mm

Tip Style

Straight

Product details

’Bahco’ Precision Pliers

Very high quality pliers for precision work
All types incorporate return springs