Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Ratchet Spanner, 12mm, Metric, Double Ended, 148 mm Overall

RS Stock No.: 876-6492Brand: BahcoManufacturers Part No.: 41RM-12
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

12mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

148 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Bahco Ratchet Locking Flex Head Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113

Stock information temporarily unavailable.

€ 41.56

€ 41.56 Each (ex VAT)

€ 49.46

€ 49.46 Each (inc. VAT)

Bahco Ratchet Spanner, 12mm, Metric, Double Ended, 148 mm Overall

€ 41.56

€ 41.56 Each (ex VAT)

€ 49.46

€ 49.46 Each (inc. VAT)

Bahco Ratchet Spanner, 12mm, Metric, Double Ended, 148 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

12mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

148 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Bahco Ratchet Locking Flex Head Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113