Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
19mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
215 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Ratchet Locking Flex Head Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.
Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
Standards
IS O 3318 and DIN 3113
€ 59.25
€ 59.25 Each (ex VAT)
€ 70.51
€ 70.51 Each (inc. VAT)
1
€ 59.25
€ 59.25 Each (ex VAT)
€ 70.51
€ 70.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
19mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
215 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Ratchet Locking Flex Head Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.
Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
Standards
IS O 3318 and DIN 3113