E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 4559-24 600 mm Alloy Steel Bolt Cutter

RS Stock No.: 876-6616Brand: BahcoManufacturers Part No.: 4559-24
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Bahco

Overall Length

600 mm

Cutting Capacity

10 mm

Material

Alloy Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 4559-24 600 mm Alloy Steel Bolt Cutter

P.O.A.

Bahco 4559-24 600 mm Alloy Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Overall Length

600 mm

Cutting Capacity

10 mm

Material

Alloy Steel

Country of Origin

China

You may be interested in