Bahco Bit Set 100 Pieces, Slotted

RS Stock No.: 281-9178Brand: BahcoManufacturers Part No.: 59/s100bc
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Bahco

Head Type

Slotted

Type

Bit Set

Size

50 x 110 x 184 mm

Number of Pieces

100

Material

Alloy Steel

Model

59/S100BC

Country of Origin

China

Stock information temporarily unavailable.

€ 71.86

€ 71.86 Each (ex VAT)

€ 85.51

€ 85.51 Each (inc. VAT)

Bahco Bit Set 100 Pieces, Slotted

€ 71.86

€ 71.86 Each (ex VAT)

€ 85.51

€ 85.51 Each (inc. VAT)

Bahco Bit Set 100 Pieces, Slotted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Head Type

Slotted

Type

Bit Set

Size

50 x 110 x 184 mm

Number of Pieces

100

Material

Alloy Steel

Model

59/S100BC

Country of Origin

China