E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Screwdriver Bit, T15 Tip, 1/4 in Drive, 25 mm Overall

RS Stock No.: 164-799Brand: BahcoManufacturers Part No.: 66IM/T15C-2P
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Bahco

Type

Heavy-Duty Torsion Screwdriver Bit

Size

T15

Overall Length

25 mm

Drive Size

1/4 in

Country of Origin

China

Stock information temporarily unavailable.

€ 8.93

€ 8.93 Each (ex VAT)

€ 10.63

€ 10.63 Each (inc. VAT)

Bahco Screwdriver Bit, T15 Tip, 1/4 in Drive, 25 mm Overall

€ 8.93

€ 8.93 Each (ex VAT)

€ 10.63

€ 10.63 Each (inc. VAT)

Bahco Screwdriver Bit, T15 Tip, 1/4 in Drive, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Heavy-Duty Torsion Screwdriver Bit

Size

T15

Overall Length

25 mm

Drive Size

1/4 in

Country of Origin

China