E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive

RS Stock No.: 763-0762Brand: BahcoManufacturers Part No.: 6852-5
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

170 mm

Accuracy

±3 %

Product details

Torque Wrench 5Nm

1/4in fixed head, mechanical torque wrench with ±3% accuracy. Ideal for lower torque applications.

No ratchet mechanism
Automatic reset

Supplied with

Plastic storage box.

Standards

ISO 6789

Stock information temporarily unavailable.

€ 623.29

€ 623.29 Each (ex VAT)

€ 741.72

€ 741.72 Each (inc. VAT)

Bahco Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive

Calibration type

€ 623.29

€ 623.29 Each (ex VAT)

€ 741.72

€ 741.72 Each (inc. VAT)

Bahco Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

170 mm

Accuracy

±3 %

Product details

Torque Wrench 5Nm

1/4in fixed head, mechanical torque wrench with ±3% accuracy. Ideal for lower torque applications.

No ratchet mechanism
Automatic reset

Supplied with

Plastic storage box.

Standards

ISO 6789