Bahco 1/4 in Square Ratchet with Ratchet Handle, 120 mm Overall

RS Stock No.: 305-4763Brand: BahcoManufacturers Part No.: 6950
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

120 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Spain

Product details

Bahco 1/4 " reversible ratchet

Enclosed head is sealed to prevent dust, dirt, and liquids from entering head, preserving internal lubrication. Forged one-piece ratchet provide strength and safety for industrial applications.

Features and Benefits
Ergonomic 1/4 " one-hand reversible ratchets
72 teeth/5° action angle
Vanadium Extra, polished nickel plate, chrome-plated
Smooth operation
Double pawl system for superior strength

Standards

ISO 3315 /1174-2; DIN 3122 / 3120; UNE 16512

Stock information temporarily unavailable.

€ 117.28

€ 117.28 Each (ex VAT)

€ 139.56

€ 139.56 Each (inc. VAT)

Bahco 1/4 in Square Ratchet with Ratchet Handle, 120 mm Overall

€ 117.28

€ 117.28 Each (ex VAT)

€ 139.56

€ 139.56 Each (inc. VAT)

Bahco 1/4 in Square Ratchet with Ratchet Handle, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

120 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Spain

Product details

Bahco 1/4 " reversible ratchet

Enclosed head is sealed to prevent dust, dirt, and liquids from entering head, preserving internal lubrication. Forged one-piece ratchet provide strength and safety for industrial applications.

Features and Benefits
Ergonomic 1/4 " one-hand reversible ratchets
72 teeth/5° action angle
Vanadium Extra, polished nickel plate, chrome-plated
Smooth operation
Double pawl system for superior strength

Standards

ISO 3315 /1174-2; DIN 3122 / 3120; UNE 16512