Bahco Breaker bar 3/8 in Square, Length 250 mm

RS Stock No.: 281-9192Brand: BahcoManufacturers Part No.: 7758-10
brand-logo
View all in Breaker Bars

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Drive Type

Square

Overall Length

250 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

China

€ 76.38

€ 76.38 Each (ex VAT)

€ 90.89

€ 90.89 Each (inc. VAT)

Bahco Breaker bar 3/8 in Square, Length 250 mm

€ 76.38

€ 76.38 Each (ex VAT)

€ 90.89

€ 90.89 Each (inc. VAT)

Bahco Breaker bar 3/8 in Square, Length 250 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Drive Type

Square

Overall Length

250 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

China