E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 1/2 in Drive 30mm Bi-Hexagon, VDE/1000V, 56 mm Overall Length

RS Stock No.: 688-0363Brand: BahcoManufacturers Part No.: 7800DMV-30
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

56 mm

Material

Alloy Steel

Drive Type

Hexagon

Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Drive 30mm Bi-Hexagon, VDE/1000V, 56 mm Overall Length

P.O.A.

Bahco 1/2 in Drive 30mm Bi-Hexagon, VDE/1000V, 56 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

56 mm

Material

Alloy Steel

Drive Type

Hexagon