Bahco Adjustable Spanner, 305 mm Overall, 34mm Jaw Capacity, Metal Handle

RS Stock No.: 656-6360Brand: BahcoManufacturers Part No.: 8073C
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

34mm

Wrench Type

Adjustable Spanner

Overall Length

305 mm

Handle Type

Metal

Finish

Chrome

Material

Alloy Steel

Number of Pieces

1

Model Number

80C

Product details

Ergo 80 Series

80-series, Chrome plated adjustable wrench.

Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack

Standards

Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Stock information temporarily unavailable.

€ 112.14

€ 112.14 Each (ex VAT)

€ 133.45

€ 133.45 Each (inc. VAT)

Bahco Adjustable Spanner, 305 mm Overall, 34mm Jaw Capacity, Metal Handle

€ 112.14

€ 112.14 Each (ex VAT)

€ 133.45

€ 133.45 Each (inc. VAT)

Bahco Adjustable Spanner, 305 mm Overall, 34mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

34mm

Wrench Type

Adjustable Spanner

Overall Length

305 mm

Handle Type

Metal

Finish

Chrome

Material

Alloy Steel

Number of Pieces

1

Model Number

80C

Product details

Ergo 80 Series

80-series, Chrome plated adjustable wrench.

Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack

Standards

Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333