Bahco Screwdriver Bit Set 7 Pieces

RS Stock No.: 519-769Brand: BahcoManufacturers Part No.: 808050
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Bahco

Type

Screwdriver Bit Set

Number of Pieces

7

Overall Length

255 mm

Country of Origin

Taiwan, Province Of China

Product details

Ratcheting Bit Screwdriver "

Bi-material ratcheting screwdriver with bits storage, includes six bits stored in handle with release button for quick access.

Magnetic blade secures bit in screwdriver
Knurled blade makes the grip firm, providing finger tip control for faster turning
Three position ratchet mechanism: forward, reverse and neutral

Stock information temporarily unavailable.

€ 62.59

€ 62.59 Each (ex VAT)

€ 74.48

€ 74.48 Each (inc. VAT)

Bahco Screwdriver Bit Set 7 Pieces

€ 62.59

€ 62.59 Each (ex VAT)

€ 74.48

€ 74.48 Each (inc. VAT)

Bahco Screwdriver Bit Set 7 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Screwdriver Bit Set

Number of Pieces

7

Overall Length

255 mm

Country of Origin

Taiwan, Province Of China

Product details

Ratcheting Bit Screwdriver "

Bi-material ratcheting screwdriver with bits storage, includes six bits stored in handle with release button for quick access.

Magnetic blade secures bit in screwdriver
Knurled blade makes the grip firm, providing finger tip control for faster turning
Three position ratchet mechanism: forward, reverse and neutral