E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 1/2 in Square Ratchet with Ratchet Handle, 410 mm Overall

RS Stock No.: 615-9079Brand: BahcoManufacturers Part No.: 8110-1/2
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

410 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Country of Origin

Argentina

Product details

Bahco Reversible Flex-head Ratchet

Professional Reversible Flex-head Ratchet ideal for use in confined spaces.

Features and Benefits
60-tooth ratchet giving fine 6° action
High performance alloy steel
Made from Vanadium-Extra alloy steel
Polished nickel and chrome-plated finish
Comfortable plastic handle grip

Standards

SO 3315/1174-2
DIN 3122/3120; UNE 16512

Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Square Ratchet with Ratchet Handle, 410 mm Overall

P.O.A.

Bahco 1/2 in Square Ratchet with Ratchet Handle, 410 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

410 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Country of Origin

Argentina

Product details

Bahco Reversible Flex-head Ratchet

Professional Reversible Flex-head Ratchet ideal for use in confined spaces.

Features and Benefits
60-tooth ratchet giving fine 6° action
High performance alloy steel
Made from Vanadium-Extra alloy steel
Polished nickel and chrome-plated finish
Comfortable plastic handle grip

Standards

SO 3315/1174-2
DIN 3122/3120; UNE 16512