E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 1/2 in Square Ratchet with Ratchet Handle, 260 mm Overall

RS Stock No.: 519-781Brand: BahcoManufacturers Part No.: 8155-1/2
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

260 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Country of Origin

France

Product details

1/2 in. Reversible Ratchet Handle, One Hand

Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The integrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners

Features and Benefits

• 60 teeth, 6° Action
• Locking mechanism keeps the socket captive
• Easy change of sockets by pressing the quick release button
• Manufactured from Vanadium-Extra
• Nickel and chrome-plated,fine-polished finish
• Two component handle

Standards

SO 3315/1174-2; DIN 3122/3120; UNE 16512

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Square Ratchet with Ratchet Handle, 260 mm Overall

P.O.A.

Bahco 1/2 in Square Ratchet with Ratchet Handle, 260 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

260 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Country of Origin

France

Product details

1/2 in. Reversible Ratchet Handle, One Hand

Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The integrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners

Features and Benefits

• 60 teeth, 6° Action
• Locking mechanism keeps the socket captive
• Easy change of sockets by pressing the quick release button
• Manufactured from Vanadium-Extra
• Nickel and chrome-plated,fine-polished finish
• Two component handle

Standards

SO 3315/1174-2; DIN 3122/3120; UNE 16512

You may be interested in