Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Phillips Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 250 mm Overall

RS Stock No.: 688-0017Brand: BahcoManufacturers Part No.: 815VDE-1-150
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

250 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Tip

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco Phillips Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 250 mm Overall

P.O.A.

Bahco Phillips Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

250 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Tip

Country of Origin

Spain