Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bahco 8224 Water Pump Pliers, 250 mm Overall, 41,85mm Jaw

RS Stock No.: 734-258Brand: BahcoManufacturers Part No.: 8224 IPDistrelec Article No.: 30421504
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

250 mm

Material

Steel

Jaw Length

41,85mm

Jaw Depth

51mm

Jaw Opening

45mm

Model Number

8224

Distrelec Product Id

30421504

Country of Origin

Spain

Product details

The Bahco Slip Joint Pliers with Ergo® handle

The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.

Features & Benefits
• Flat and pipe grip jaws
• Self-locking jaws grip tightly at three points
• Nickel and chrome-plated, anti-corrosion treated finish
• Thermoplastic surface on tough polypropylene which gives a superior grip
• Ergonomic design for maximum gripping comfort
• ISO 8976; DIN 8976

Stock information temporarily unavailable.

€ 84.94

€ 84.94 Each (ex VAT)

€ 101.08

€ 101.08 Each (inc. VAT)

Bahco 8224 Water Pump Pliers, 250 mm Overall, 41,85mm Jaw

€ 84.94

€ 84.94 Each (ex VAT)

€ 101.08

€ 101.08 Each (inc. VAT)

Bahco 8224 Water Pump Pliers, 250 mm Overall, 41,85mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

250 mm

Material

Steel

Jaw Length

41,85mm

Jaw Depth

51mm

Jaw Opening

45mm

Model Number

8224

Distrelec Product Id

30421504

Country of Origin

Spain

Product details

The Bahco Slip Joint Pliers with Ergo® handle

The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.

Features & Benefits
• Flat and pipe grip jaws
• Self-locking jaws grip tightly at three points
• Nickel and chrome-plated, anti-corrosion treated finish
• Thermoplastic surface on tough polypropylene which gives a superior grip
• Ergonomic design for maximum gripping comfort
• ISO 8976; DIN 8976