Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Adjustable Spanner, 614 mm Overall, 63mm Jaw Capacity, Metal Handle

RS Stock No.: 717-9169Brand: BahcoManufacturers Part No.: 86IMPA: 616108
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

63mm

Wrench Type

Adjustable Spanner

Overall Length

614 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

China

Product details

Bahco Heavy Duty Phosphated Wrench

Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.

Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated

Standards

ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

You may be interested in
Stock information temporarily unavailable.

€ 507.99

€ 507.99 Each (ex VAT)

€ 604.51

€ 604.51 Each (inc. VAT)

Bahco Adjustable Spanner, 614 mm Overall, 63mm Jaw Capacity, Metal Handle

€ 507.99

€ 507.99 Each (ex VAT)

€ 604.51

€ 604.51 Each (inc. VAT)

Bahco Adjustable Spanner, 614 mm Overall, 63mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

63mm

Wrench Type

Adjustable Spanner

Overall Length

614 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

China

Product details

Bahco Heavy Duty Phosphated Wrench

Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.

Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated

Standards

ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

You may be interested in