Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Aluminium Handle Secateurs, 32mm maximum cutting capacity

RS Stock No.: 324-481Brand: BahcoManufacturers Part No.: ATP-230-410
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

32mm

Overall Length

4110 mm

Weight

2kg

Country of Origin

France

Stock information temporarily unavailable.

€ 250.41

€ 250.41 1 Box of 2 (ex VAT)

€ 297.99

€ 297.99 1 Box of 2 (inc. VAT)

Bahco Aluminium Handle Secateurs, 32mm maximum cutting capacity

€ 250.41

€ 250.41 1 Box of 2 (ex VAT)

€ 297.99

€ 297.99 1 Box of 2 (inc. VAT)

Bahco Aluminium Handle Secateurs, 32mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

32mm

Overall Length

4110 mm

Weight

2kg

Country of Origin

France