Technical Document
Specifications
Brand
BahcoTip Type
Tamperproof Torx
Tip Size
T30
Screwdriver Type
Standard
Blade Length
150 mm
Overall Length
272 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Product details
Ergonomic TORX® Screwdrivers
High quality ergonomic screwdrivers offering the user optimum performance and comfort.
Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification
€ 29.55
€ 29.55 Each (ex VAT)
€ 35.16
€ 35.16 Each (inc. VAT)
1
€ 29.55
€ 29.55 Each (ex VAT)
€ 35.16
€ 35.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoTip Type
Tamperproof Torx
Tip Size
T30
Screwdriver Type
Standard
Blade Length
150 mm
Overall Length
272 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Product details
Ergonomic TORX® Screwdrivers
High quality ergonomic screwdrivers offering the user optimum performance and comfort.
Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification