Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Pozidriv Screwdriver, PZ1 Tip, 75 mm Blade, 197 mm Overall

RS Stock No.: 264-2599Brand: BahcoManufacturers Part No.: BE-8810IMPA: 612452
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

75 mm

Overall Length

197 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

€ 21.20

€ 21.20 Each (ex VAT)

€ 25.23

€ 25.23 Each (inc. VAT)

Bahco Pozidriv Screwdriver, PZ1 Tip, 75 mm Blade, 197 mm Overall

€ 21.20

€ 21.20 Each (ex VAT)

€ 25.23

€ 25.23 Each (inc. VAT)

Bahco Pozidriv Screwdriver, PZ1 Tip, 75 mm Blade, 197 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

75 mm

Overall Length

197 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards