Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Torx Standard Screwdriver T27 Tip

RS Stock No.: 264-2858Brand: BahcoManufacturers Part No.: BE-8927
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Tip Type

Torx

Tip Size

T27

Screwdriver Type

Standard

Blade Length

125 mm

Overall Length

247 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

You may be interested in
Stock information temporarily unavailable.

€ 21.87

€ 21.87 Each (ex VAT)

€ 26.03

€ 26.03 Each (inc. VAT)

Bahco Torx Standard Screwdriver T27 Tip

€ 21.87

€ 21.87 Each (ex VAT)

€ 26.03

€ 26.03 Each (inc. VAT)

Bahco Torx Standard Screwdriver T27 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Tip Type

Torx

Tip Size

T27

Screwdriver Type

Standard

Blade Length

125 mm

Overall Length

247 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

You may be interested in