Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T30
VDE/1000V Approved
Yes
Blade Length
175 mm
Overall Length
297 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Product details
Torx® Screwdrivers
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded green at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
€ 24.88
€ 24.88 Each (ex VAT)
€ 29.61
€ 29.61 Each (inc. VAT)
1
€ 24.88
€ 24.88 Each (ex VAT)
€ 29.61
€ 29.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T30
VDE/1000V Approved
Yes
Blade Length
175 mm
Overall Length
297 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Product details
Torx® Screwdrivers
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded green at both ends to aid type identification, and are fitted with hanging holes for convenient storage.