Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Air Body Saw

RS Stock No.: 754-1836Brand: BahcoManufacturers Part No.: BP824
brand-logo
View all in Air Saws, Shears & Nibblers

Technical Document

Specifications

Brand

Bahco

Air Tool Type

Air Body Saw

Model Number

BP824

Country of Origin

Taiwan, Province Of China

Product details

Air Reciprocating Saw

Light weight, air powered reciprocating saw supplied with 3 car body saws.

Composite housing
Safety trigger
Swivel connection
Airflow: 160 l/min
Sound level: 85 dBA
Directional exhaust system

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

You may be interested in
RS PRO Air Body Saw, 1/4in Air Inlet
€ 206.91Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco Air Body Saw

P.O.A.

Bahco Air Body Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Air Body Saw, 1/4in Air Inlet
€ 206.91Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Air Tool Type

Air Body Saw

Model Number

BP824

Country of Origin

Taiwan, Province Of China

Product details

Air Reciprocating Saw

Light weight, air powered reciprocating saw supplied with 3 car body saws.

Composite housing
Safety trigger
Swivel connection
Airflow: 160 l/min
Sound level: 85 dBA
Directional exhaust system

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

You may be interested in
RS PRO Air Body Saw, 1/4in Air Inlet
€ 206.91Each (ex VAT)