Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm

RS Stock No.: 124-6594Brand: BahcoManufacturers Part No.: BPC814
brand-logo

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Air Tool Type

Air Impact Wrench

Maximum Torque

624Nm

Average Air Consumption

113L/min

Air Inlet BSP

1/4in

Speed

12000rpm

Model Number

BPC814

Length

142mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco in Drive Composite Impact Wrench - BPC814

BPC814 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

in pneumatic impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Air exhaust in handle
More power and faster

Application Information

BPC814 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications

Stock information temporarily unavailable.

€ 482.88

€ 482.88 Each (ex VAT)

€ 574.63

€ 574.63 Each (inc. VAT)

Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm

€ 482.88

€ 482.88 Each (ex VAT)

€ 574.63

€ 574.63 Each (inc. VAT)

Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Air Tool Type

Air Impact Wrench

Maximum Torque

624Nm

Average Air Consumption

113L/min

Air Inlet BSP

1/4in

Speed

12000rpm

Model Number

BPC814

Length

142mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco in Drive Composite Impact Wrench - BPC814

BPC814 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

in pneumatic impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Air exhaust in handle
More power and faster

Application Information

BPC814 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications