E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 10mm, 1/2 in Drive Impact Socket

RS Stock No.: 717-7084Brand: BahcoManufacturers Part No.: DD/S14
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

14

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Set Type

Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Bahco 14 Pieces 1/2in Long Impact Socket Set (DD/S14)

1/2in impact socket set with Dynamic Drive Profile for use in heavy industry.

Features and Benefits
Cold forged Chrome Extra construction
Phosphated finish
Length 80 mm (sizes 22; 24 mm & 27 mm have a length of 88 mm)
With Dynamic Drive Profile
To be used with machines
Case with 2-component handle. Removable plastic box

Standards

DIN 3121- G 12.5; DIN 3129; ISO 1174

Socket Sets

Stock information temporarily unavailable.

€ 324.56

€ 324.56 Each (ex VAT)

€ 386.23

€ 386.23 Each (inc. VAT)

Bahco 10mm, 1/2 in Drive Impact Socket

€ 324.56

€ 324.56 Each (ex VAT)

€ 386.23

€ 386.23 Each (inc. VAT)

Bahco 10mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

14

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Set Type

Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Bahco 14 Pieces 1/2in Long Impact Socket Set (DD/S14)

1/2in impact socket set with Dynamic Drive Profile for use in heavy industry.

Features and Benefits
Cold forged Chrome Extra construction
Phosphated finish
Length 80 mm (sizes 22; 24 mm & 27 mm have a length of 88 mm)
With Dynamic Drive Profile
To be used with machines
Case with 2-component handle. Removable plastic box

Standards

DIN 3121- G 12.5; DIN 3129; ISO 1174

Socket Sets