E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Tool Tray, inner Dimensions 445 x 181 x 35mm, W 181mm, L 445mm, H 35mm

RS Stock No.: 329-706Brand: BahcoManufacturers Part No.: FF1E2208
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

445 x 181 x 35mm

Weight

1.5kg

Width

181mm

Length

445mm

Height

35mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 590.21

€ 590.21 Each (ex VAT)

€ 702.35

€ 702.35 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 445 x 181 x 35mm, W 181mm, L 445mm, H 35mm

€ 590.21

€ 590.21 Each (ex VAT)

€ 702.35

€ 702.35 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 445 x 181 x 35mm, W 181mm, L 445mm, H 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

445 x 181 x 35mm

Weight

1.5kg

Width

181mm

Length

445mm

Height

35mm

Country of Origin

Spain