Technical Document
Specifications
Brand
BahcoKnife Type
Folding knife
Blade Material
Steel
Features
Folding Blade For Safer Transportation, Very Flat Design To Fit Into The Pocket
Tool Type
Knife
Handle Material
Steel
Closed Length
100mm
Overall Length
170 mm
Blade Type
Standard
Series
K-GP
Weight
90g
Country of Origin
China
€ 49.91
€ 49.91 1 Box of 10 (ex VAT)
€ 59.39
€ 59.39 1 Box of 10 (inc. VAT)
1
€ 49.91
€ 49.91 1 Box of 10 (ex VAT)
€ 59.39
€ 59.39 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoKnife Type
Folding knife
Blade Material
Steel
Features
Folding Blade For Safer Transportation, Very Flat Design To Fit Into The Pocket
Tool Type
Knife
Handle Material
Steel
Closed Length
100mm
Overall Length
170 mm
Blade Type
Standard
Series
K-GP
Weight
90g
Country of Origin
China