Technical Document
Specifications
Brand
BahcoType
Non Sparking Round Shovel
Size
290 x 240 mm
Handle Length
1160mm
Length
1450mm
Width
240mm
Country of Origin
China
Product details
Bahco Non-sparking Round Shovel
Bahco non-sparking round shovel suitable for digging, lifting and moving materials such as soil, gravel, sand and snow. The non-sparking shovel is safe and excellent for use in hazardous environments.The Aluminium Bronze shovel reduces the risk of producing potentially dangerous ignitable sparks.
Feature and Benefits
Round shovel for digging, lifting and moving various materials
Extra-long handle
Material: Aluminium Bronze
Non-sparking
Cold rolled
Typical Applications
Agriculture, construction and gardening
€ 357.19
€ 357.19 Each (ex VAT)
€ 425.06
€ 425.06 Each (inc. VAT)
1
€ 357.19
€ 357.19 Each (ex VAT)
€ 425.06
€ 425.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoType
Non Sparking Round Shovel
Size
290 x 240 mm
Handle Length
1160mm
Length
1450mm
Width
240mm
Country of Origin
China
Product details
Bahco Non-sparking Round Shovel
Bahco non-sparking round shovel suitable for digging, lifting and moving materials such as soil, gravel, sand and snow. The non-sparking shovel is safe and excellent for use in hazardous environments.The Aluminium Bronze shovel reduces the risk of producing potentially dangerous ignitable sparks.
Feature and Benefits
Round shovel for digging, lifting and moving various materials
Extra-long handle
Material: Aluminium Bronze
Non-sparking
Cold rolled
Typical Applications
Agriculture, construction and gardening