Technical Document
Specifications
Brand
BahcoType
Hand Scraper
Non Sparking
Yes
Material
Beryllium Copper
Number of Pieces
1
Country of Origin
China
Product details
Bahco Non-sparking Flexible Scraper Blade Scraper
Bahco Non-sparking flexible scraper with beech handle, suitable for scraping and spreading.
Features and Benefits
Flexible scrapers with beech handle, suitable for scraping and spreading
Material: Copper Beryllium
Non-sparking
Anti-magnetic and high corrosion resistance
Cold rolled
Fulfilling product standard DIN
NSB706-50 is 50mm and NSB706-80 is 80mm
€ 171.60
€ 171.60 Each (ex VAT)
€ 204.20
€ 204.20 Each (inc. VAT)
1
€ 171.60
€ 171.60 Each (ex VAT)
€ 204.20
€ 204.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoType
Hand Scraper
Non Sparking
Yes
Material
Beryllium Copper
Number of Pieces
1
Country of Origin
China
Product details
Bahco Non-sparking Flexible Scraper Blade Scraper
Bahco Non-sparking flexible scraper with beech handle, suitable for scraping and spreading.
Features and Benefits
Flexible scrapers with beech handle, suitable for scraping and spreading
Material: Copper Beryllium
Non-sparking
Anti-magnetic and high corrosion resistance
Cold rolled
Fulfilling product standard DIN
NSB706-50 is 50mm and NSB706-80 is 80mm