Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Composite Handle Secateurs, 25mm maximum cutting capacity

RS Stock No.: 324-513Brand: BahcoManufacturers Part No.: P108-23-F
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

25mm

Overall Length

230 mm

Weight

375g

Country of Origin

France

Stock information temporarily unavailable.

€ 83.92

€ 83.92 1 Box of 2 (ex VAT)

€ 99.86

€ 99.86 1 Box of 2 (inc. VAT)

Bahco Composite Handle Secateurs, 25mm maximum cutting capacity

€ 83.92

€ 83.92 1 Box of 2 (ex VAT)

€ 99.86

€ 99.86 1 Box of 2 (inc. VAT)

Bahco Composite Handle Secateurs, 25mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

25mm

Overall Length

230 mm

Weight

375g

Country of Origin

France