E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Aluminium Handle Secateurs, 30mm maximum cutting capacity

RS Stock No.: 324-863Brand: BahcoManufacturers Part No.: P114-SL-60
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

30mm

Overall Length

600 mm

Weight

826g

Country of Origin

France

Stock information temporarily unavailable.

€ 144.72

€ 144.72 1 Box of 1 (ex VAT)

€ 172.22

€ 172.22 1 Box of 1 (inc. VAT)

Bahco Aluminium Handle Secateurs, 30mm maximum cutting capacity

€ 144.72

€ 144.72 1 Box of 1 (ex VAT)

€ 172.22

€ 172.22 1 Box of 1 (inc. VAT)

Bahco Aluminium Handle Secateurs, 30mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

30mm

Overall Length

600 mm

Weight

826g

Country of Origin

France