Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity
Technical Document
Specifications
Brand
BahcoHandle Material
Aluminium
Maximum Cutting Capacity
35mm
Overall Length
400 mm
Weight
687g
Country of Origin
France
Stock information temporarily unavailable.
€ 150.38
€ 150.38 1 Box of 1 (ex VAT)
€ 178.95
€ 178.95 1 Box of 1 (inc. VAT)
Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity
1
€ 150.38
€ 150.38 1 Box of 1 (ex VAT)
€ 178.95
€ 178.95 1 Box of 1 (inc. VAT)
Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHandle Material
Aluminium
Maximum Cutting Capacity
35mm
Overall Length
400 mm
Weight
687g
Country of Origin
France