Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity

RS Stock No.: 324-865Brand: BahcoManufacturers Part No.: P116-SL-60
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

35mm

Overall Length

600 mm

Weight

879g

Country of Origin

France

Stock information temporarily unavailable.

€ 165.52

€ 165.52 1 Box of 2 (ex VAT)

€ 196.97

€ 196.97 1 Box of 2 (inc. VAT)

Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity

€ 165.52

€ 165.52 1 Box of 2 (ex VAT)

€ 196.97

€ 196.97 1 Box of 2 (inc. VAT)

Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

35mm

Overall Length

600 mm

Weight

879g

Country of Origin

France